Part Details for 0470NS14DAS by Stetron International Inc
Overview of 0470NS14DAS by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0470NS14DAS
0470NS14DAS CAD Models
0470NS14DAS Part Data Attributes
|
0470NS14DAS
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0470NS14DAS
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 175 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for 0470NS14DAS
This table gives cross-reference parts and alternative options found for 0470NS14DAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0470NS14DAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0470NS14DAOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | 0470NS14DAS vs 0470NS14DAOK |
VDRH14V300BSE | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 0470NS14DAS vs VDRH14V300BSE |
0470NS14DTS | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | 0470NS14DAS vs 0470NS14DTS |
ERZVAED471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0470NS14DAS vs ERZVAED471 |
ERZVDEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0470NS14DAS vs ERZVDEV471 |
Z15D471 | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | SEMITEC Corporation | 0470NS14DAS vs Z15D471 |
ERZVAEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0470NS14DAS vs ERZVAEV471 |
VZ14E471KBSCZ | Varistor, 385V, 175J, Through Hole Mount | World Products Inc | 0470NS14DAS vs VZ14E471KBSCZ |
0470NS14DA | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | 0470NS14DAS vs 0470NS14DA |
0470NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | 0470NS14DAS vs 0470NS14DFB |