Part Details for 0471554001 by Molex
Overview of 0471554001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0471554001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4059-ND
|
DigiKey | CONN SATA HEADER 7POS SLD PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
389 In Stock |
|
$0.8498 / $1.6400 | Buy Now |
DISTI #
0471554001
|
Avnet Americas | Conn SATA PL 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray - Trays (Alt: 0471554001) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ | |
DISTI #
47155-4001
|
TTI | I/O Connectors HIGH SPEED CONN 1.27 VERT DIP SOLDERTAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 19 Container: Tray |
Americas - 3249 In Stock |
|
$0.6070 / $0.7150 | Buy Now |
DISTI #
0471554001
|
Avnet Americas | Conn SATA PL 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray - Trays (Alt: 0471554001) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ | |
DISTI #
0471554001
|
Avnet Americas | Conn SATA PL 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray - Trays (Alt: 0471554001) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0 |
|
RFQ | |
DISTI #
0471554001
|
Avnet Asia | Conn SATA PL 7 POS 1.27mm Solder ST Thru-Hole 7 Terminal 1 Port Tray (Alt: 0471554001) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0471554001
0471554001 CAD Models
0471554001 Part Data Attributes
|
0471554001
Molex
Buy Now
Datasheet
|
Compare Parts:
0471554001
Molex
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED, POLARIZED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |