Part Details for 04745600001 by Weidmüller Interface GmbH & Co. KG
Overview of 04745600001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04745600001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9799
|
Newark | Terminal Block, Fused, 5X20Mm, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V, Fuse Size Held:5Mm X 20Mm Rohs Compliant: Yes |Weidmuller 04745600001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$6.8000 | Buy Now |