Part Details for 0475010HN by Essentra Components
Overview of 0475010HN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0475010HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7372-ND
|
DigiKey | HEX NUT, NATURAL, NYLON, 3/4-10 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
734 In Stock |
|
$0.5449 / $1.2300 | Buy Now |
DISTI #
144-0475010HN
|
Mouser Electronics | Screws & Fasteners Hex Nut, 3/4-10 Thread, .640 Height, Natural,Nylon,1.10 Across Flats RoHS: Compliant | 0 |
|
$0.5440 / $1.2100 | Order Now |
DISTI #
72021792
|
RS | Hex Nut, 3/4-10 Thread, .640 Height | Essentra Components 0475010HN RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Hex Nut - Thread Size 3/4-10 - Distance Across Flats 27.9 mm (1.100 in) - Overall Height 16.3 mm (0.640 in) RoHS: Compliant | 0 |
|
$0.4053 / $0.6298 | Buy Now |