Part Details for 0475014SJN by Essentra Components
Overview of 0475014SJN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0475014SJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8617-ND
|
DigiKey | HEX JAM NUT 3/4-14 THREAD .410 H Min Qty: 1 Lead time: 9 Weeks Container: - |
950 In Stock |
|
$1.2957 / $2.5900 | Buy Now |
DISTI #
144-0475014SJN
|
Mouser Electronics | Screws & Fasteners Hex Jam Nut, 3/4-14 Thread, .410 Height, Natural, Nylon, 500 Per Bag, 1.48 OD RoHS: Compliant | 0 |
|
$1.1400 / $2.5400 | Order Now |
DISTI #
72025915
|
RS | Hex Jam Nut, 3/4-14 Thread, .410 Height | Essentra Components 0475014SJN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hexagonal Jam Nut - Thread Size 3/4-14 NPS - Distance Across Flats 37.6 mm (1.48 in) - Overall Height 10.4 mm (0.410 in) RoHS: Compliant | 0 |
|
$0.9170 / $1.5320 | Buy Now |