-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 2A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9924
|
Newark | Fuse, Axial, 2A, 5 X 20Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:2A, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 477 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477002.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4100 / $2.7700 | Buy Now |
DISTI #
81AH9509
|
Newark | Cartridge Fuse, Time Delay, 2A, 500V Rohs Compliant: Yes |Littelfuse 0477002.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $2.7000 | Buy Now |
DISTI #
F4947-ND
|
DigiKey | FUSE CERM 2A 500VAC 400VDC 5X20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0431 / $1.8700 | Buy Now |
DISTI #
576-0477002.MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 2A RoHS: Compliant | 1540 |
|
$1.0300 / $1.9300 | Buy Now |
|
Future Electronics | FUSE 500VAC 400VDC 5X20 TL PT 2A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.0200 / $1.0600 | Buy Now |
|
Future Electronics | FUSE 500VAC 400VDC 5X20 TL PT 2A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.0900 / $1.2500 | Buy Now |
|
Future Electronics | FUSE 500VAC 400VDC 5X20 TL PT 2A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.0900 / $1.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1600 / $4.5200 | Buy Now | |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 2A, 500VAC, 400VDC, 100A (IR), THROUGH HOLE | 1243 |
|
$1.4865 / $3.9640 | Buy Now |
DISTI #
0477002.MXEP
|
TTI | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 930 In Stock |
|
$1.0400 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0477002.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0477002.MXEP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 2A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | PSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
This table gives cross-reference parts and alternative options found for 0477002.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0477002.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0477002.MXP | Electric Fuse, Time Delay Blow, 2A, 500VAC, 400VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0477002.MXEP vs 0477002.MXP |