Part Details for 0477256030 by Molex
Overview of 0477256030 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0477256030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20257-ND
|
DigiKey | CONN PLUG HSG 12POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1791 In Stock |
|
$3.2431 / $5.5900 | Buy Now |
DISTI #
0477256030
|
Avnet Americas | MX150 PANEL MOUNT ASSY 2X6 DKGY OPTION C - Trays (Alt: 0477256030) RoHS: Compliant Min Qty: 840 Package Multiple: 210 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.8788 / $3.8089 | Buy Now |
DISTI #
V99:2348_16138089
|
Arrow Electronics | Conn Housing PL 12 POS 3.5mm Crimp ST Dark Gray MX 150™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1751 | Americas - 2 |
|
$0.0345 / $0.1363 | Buy Now |
DISTI #
MOL47725-6030
|
Heilind Electronics | MX150 PANEL MOUNT ASSY 2X6 DK Y OPTION C | Americas - 0 in Stock630 On Order |
|
$3.2566 / $3.3052 | Buy Now |
DISTI #
47725-6030
|
TTI | Automotive Connectors MX150 PANEL ASSY 2X6 DKGY OPTION C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 190 In Stock |
|
$3.8600 / $5.1100 | Buy Now |
DISTI #
0477256030
|
Avnet Americas | MX150 PANEL MOUNT ASSY 2X6 DKGY OPTION C - Trays (Alt: 0477256030) RoHS: Compliant Min Qty: 840 Package Multiple: 210 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.8788 / $3.8089 | Buy Now |
DISTI #
0477256030
|
Avnet Asia | MX150 PANEL MOUNT ASSY 2X6 DKGY OPTION C (Alt: 0477256030) RoHS: Compliant Min Qty: 840 Package Multiple: 210 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0477256030
0477256030 CAD Models
0477256030 Part Data Attributes:
|
0477256030
Molex
Buy Now
|
Compare Parts:
0477256030
Molex
|
Samacsys Manufacturer | Molex |