-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 3.15A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9941
|
Newark | Cartridge Fuse, Time Delay, 3.15A, 500V, Blow Characteristic:Time Delay, Fuse Current:3.15A, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 477 Series, Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 04773.15MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1016 |
|
$0.7570 / $1.9000 | Buy Now |
DISTI #
18AC0780
|
Newark | Cartridge Fuse, Time Lag, 3.15A, 500Vac, Blow Characteristic:Time Delay, Fuse Current:3.15A, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:477 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 04773.15MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
F2988-ND
|
DigiKey | FUSE CERAMIC 3.15A 500VAC 400VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14977 In Stock |
|
$0.7431 / $1.8700 | Buy Now |
DISTI #
576-04773.15MXP
|
Mouser Electronics | Cartridge Fuses 500Vac 400Vdc TL 5X20 3.15A RoHS: Compliant | 6029 |
|
$0.8410 / $1.7900 | Buy Now |
DISTI #
72244473
|
RS | Fuse, Ceramic, 477 Series, Ceramic, Slow Blow, 5 x 20mm, 500VAC, 400VDC, 3.15A | Littelfuse 04773.15MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 638 |
|
$1.5000 / $1.8700 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 3.15 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 3000Bag |
|
$0.8200 / $0.8850 | Buy Now |
|
Future Electronics | 477 Series Time Lag 400 V 3.15 A Ø 5.2 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.7300 / $0.7850 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $3.2500 | Buy Now | |
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | 2202 |
|
$0.9825 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04773.15MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04773.15MXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 3.15A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 1500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 50 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | PSE; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |