-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17118-ND
|
DigiKey | CONN PLUG USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3351 In Stock |
|
$0.7401 / $1.4300 | Buy Now |
DISTI #
0480371000
|
Avnet Americas | Conn USB PL 4 POS Solder RA SMD 4 Terminal 1 Port Tray - Trays (Alt: 0480371000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 6317 |
|
$0.8270 / $1.1571 | Buy Now |
DISTI #
E02:0323_00036353
|
Arrow Electronics | Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Europe - 4548 |
|
$0.7374 / $1.4461 | Buy Now |
DISTI #
V99:2348_06511597
|
Arrow Electronics | Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2106 | Americas - 271 |
|
$0.6301 / $1.0834 | Buy Now |
DISTI #
MOL48037-1000
|
Heilind Electronics | USB A TYPE PLUG R/A CONN (SMT TRAY | Americas - 621 in Stock |
|
$0.7812 / $0.9876 | Buy Now |
DISTI #
7956303
|
Verical | Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB Tray Min Qty: 7 Package Multiple: 1 | Americas - 4548 |
|
$0.7365 / $1.4442 | Buy Now |
DISTI #
54469127
|
Verical | Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB Tray Min Qty: 6 Package Multiple: 1 Date Code: 2106 | Americas - 271 |
|
$1.0834 | Buy Now |
DISTI #
48037-1000
|
TTI | USB Connectors TYPE A RA SHLDED PLG SMT AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Tray |
Americas - 18825 In Stock |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
0480371000
|
Avnet Americas | Conn USB PL 4 POS Solder RA SMD 4 Terminal 1 Port Tray - Trays (Alt: 0480371000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 6317 |
|
$0.8270 / $1.1571 | Buy Now |
DISTI #
MOL48037-1000
|
Interstate Connecting Components | USB A TYPE PLUG R/A CONN (SMT TRAY | 145 |
|
$0.7812 / $0.9876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0480371000
Molex
Buy Now
Datasheet
|
Compare Parts:
0480371000
Molex
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.177 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 0480371000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0480371000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1734028-2 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug | TE Connectivity | 0480371000 vs 1-1734028-2 |
1-1734028-3 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug | TE Connectivity | 0480371000 vs 1-1734028-3 |
1734028-2 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 0480371000 vs 1734028-2 |
1734028-3 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | 0480371000 vs 1734028-3 |
1734028-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 0480371000 vs 1734028-4 |
1734028-3 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 0480371000 vs 1734028-3 |
1734028-2 | 4 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | 0480371000 vs 1734028-2 |
1-1734028-4 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug | TE Connectivity | 0480371000 vs 1-1734028-4 |