Part Details for 0480749101 by Molex
Overview of 0480749101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0480749101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17279CT-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2630 In Stock |
|
$9.5326 / $15.7700 | Buy Now |
DISTI #
0480749101
|
Avnet Americas | Conn Modular Jack F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port - Tape and Reel (Alt: 0480749101) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.4186 / $12.0639 | Buy Now |
DISTI #
MOL48074-9101
|
Heilind Electronics | MOD JK W/LED & INT.MAGNET SMT W/O MYLAR | Americas - 0 in Stock |
|
$9.4872 / $9.7747 | Buy Now |
DISTI #
48074-9101
|
TTI | Modular Connectors / Ethernet Connectors ModJk w/LED&Int MagSMTw/o Mylar RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$7.4100 | Buy Now |
DISTI #
0480749101
|
Avnet Americas | Conn Modular Jack F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port - Tape and Reel (Alt: 0480749101) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.4186 / $12.0639 | Buy Now |
DISTI #
0480749101
|
Avnet Americas | Conn Modular Jack F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port - Tape and Reel (Alt: 0480749101) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.4186 / $12.0639 | Buy Now |
DISTI #
0480749101
|
Avnet Asia | Conn Modular Jack F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port (Alt: 0480749101) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0480749101
0480749101 CAD Models
0480749101 Part Data Attributes
|
0480749101
Molex
Buy Now
Datasheet
|
Compare Parts:
0480749101
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |