There are no models available for this part yet.
Overview of 0481.500H by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-104MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 0481.500H by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F3184
|
Newark | Fuse, Alarm Indicating, 500Ma, Fast Act, Alarm Indicating Fuse Type:Led/Audio, Fuse Current:500Ma, Product Range:481 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Blow Characteristic:Fast Acting Rohs Compliant: No |Littelfuse 0481.500H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.2000 | Buy Now | |
DISTI #
F714-ND
|
DigiKey | FUSE INDICATING 500MA 125VAC/VDC Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2380 | Buy Now | |
DISTI #
576-0481.500H
|
Mouser Electronics | Specialty Fuses 125V .5A RoHS: Not Compliant | 0 |
|
$1.7700 / $2.9600 | Order Now | |
DISTI #
70184544
|
RS | Fuse, Alarm Indicating, 1/2 A, 125 VAC/125 VDC, Polyphenylene Sulfide, Red | Littelfuse 0481.500H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 | RFQ | |
Future Electronics | 481 Series Fast-Acting 125 V 500 mA 16.9 x 19.6 mm Alarm Indicating Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.5300 / $1.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $5.1400 | Buy Now | ||
DISTI #
0481.500H
|
TTI | Specialty Fuses 125V .5A Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5900 / $1.7900 | Buy Now | |
Ozdisan Elektronik | FUSE INDICATING 500MA 125VAC/VDC | 0 |
|
$2.4612 / $2.7073 | RFQ |
CAD Models for 0481.500H by Littelfuse Inc
Part Data Attributes for 0481.500H by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Breadth
|
5.8 mm
|
Body Height
|
19.6 mm
|
Body Length or Diameter
|
17.8 mm
|
Built-in Feature
|
ALARM; INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
40 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
300 s
|
Alternate Parts for 0481.500H
This table gives cross-reference parts and alternative options found for 0481.500H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481.500H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481.500 | Electric Fuse, 0.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 0481.500H vs 0481.500 |