Part Details for 0481.500VXL by Littelfuse Inc
Overview of 0481.500VXL by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 0481.500VXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5637
|
Newark | Fuse 125V Alarm Fuse W/Lens.500A/ Bulk Rohs Compliant: No |Littelfuse 0481.500VXL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $11.0800 | Buy Now |
DISTI #
0481.500VXL-ND
|
DigiKey | FUSE INDICATING 500MA 125VAC/VDC Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2960 | Buy Now |
DISTI #
576-0481.500VXL
|
Mouser Electronics | Specialty Fuses 125V .500A With lens RoHS: Compliant | 0 |
|
$9.3100 / $13.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.5800 / $11.3500 | Buy Now | |
|
Ozdisan Elektronik | FUSE INDICATING 500MA 125VAC/VDC | 0 |
|
$23.6248 / $25.2785 | RFQ |
Part Details for 0481.500VXL
0481.500VXL CAD Models
0481.500VXL Part Data Attributes
|
0481.500VXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0481.500VXL
Littelfuse Inc
Electric Fuse, 0.5A, 125VAC, 125VDC, 300A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 40 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 0481.500VXL
This table gives cross-reference parts and alternative options found for 0481.500VXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0481.500VXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481.500HXLM | Electric Fuse, | Littelfuse Inc | 0481.500VXL vs 0481.500HXLM |
0481.500VXLM | Electric Fuse, | Littelfuse Inc | 0481.500VXL vs 0481.500VXLM |