There are no models available for this part yet.
Overview of 048107.5H by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 048107.5H by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F3190
|
Newark | Fuse, Alarm Indicating, 7.5A, Fast Act, Alarm Indicating Fuse Type:Led/Audio, Fuse Current:7.5A, Product Range:481 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 048107.5H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.9800 | Buy Now | |
DISTI #
F724-ND
|
DigiKey | FUSE INDICATING 7.5A 125VAC/VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
110 In Stock |
|
$1.5388 / $3.3600 | Buy Now | |
DISTI #
576-048107.5H
|
Mouser Electronics | Specialty Fuses 125V 7.5A RoHS: Not Compliant | 0 |
|
$1.5300 / $3.1000 | Order Now | |
DISTI #
70184547
|
RS | Fuse, Alarm Indicating, 7-1/2 A, 125 VAC/125 VDC, Polyphenylene Sulfide | Littelfuse 048107.5H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $3.1000 | RFQ | |
Future Electronics | 481 Series Fast-Acting 125 V 7.5 A 16.9 x 19.6 mm Alarm Indicating Fuse RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.5300 / $1.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $5.1400 | Buy Now | ||
Quest Components | 40 |
|
$2.9280 / $4.3920 | Buy Now | |||
DISTI #
C1S425202219489
|
Chip1Stop | Fuses | 4 |
|
$1.8300 | Buy Now | |
Ozdisan Elektronik | FUSE INDICATING 7.5A 125VAC/VDC | 0 |
|
$2.4627 / $2.7090 | RFQ |
CAD Models for 048107.5H by Littelfuse Inc
Part Data Attributes for 048107.5H by Littelfuse Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
FAST
|
Body Breadth
|
5.8 mm
|
Body Height
|
19.6 mm
|
Body Length or Diameter
|
17.8 mm
|
Built-in Feature
|
ALARM; INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
121 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
300 A
|
Rated Current
|
7.5 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
300 s
|
Alternate Parts for 048107.5H
This table gives cross-reference parts and alternative options found for 048107.5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 048107.5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
048107.5HXP | FUSE 7.5A 125V ALARM IND BLK/WHT | Littelfuse Inc | 048107.5H vs 048107.5HXP |
048107.5VXMP | Electric Fuse, | Littelfuse Inc | 048107.5H vs 048107.5VXMP |
048107.5VXM | Electric Fuse, | Littelfuse Inc | 048107.5H vs 048107.5VXM |
048107.5HXMP | Electric Fuse, | Littelfuse Inc | 048107.5H vs 048107.5HXMP |
048107.5VX | Electric Fuse, | Littelfuse Inc | 048107.5H vs 048107.5VX |
048107.5HP | Electric Fuse, 7.5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 048107.5H vs 048107.5HP |
048107.5V | Electric Fuse, 7.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 048107.5H vs 048107.5V |
048107.5HM | Electric Fuse, | Littelfuse Inc | 048107.5H vs 048107.5HM |
048107.5VP | Electric Fuse, 7.5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 048107.5H vs 048107.5VP |