Part Details for 048107.5HXL by Littelfuse Inc
Overview of 048107.5HXL by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 048107.5HXL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7758
|
Newark | Fuse, Alarm Indicating, 7.5A, Fast Act, Alarm Indicating Fuse Type:Led/Audio, Fuse Current:7.5A, Product Range:481 Series, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 048107.5HXL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
DISTI #
048107.5HXL-ND
|
DigiKey | FUSE INDICATING 7.5A 125VAC/VDC Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7787 | Buy Now |
DISTI #
576-048107.5HXL
|
Mouser Electronics | Specialty Fuses 125V 7.5A With Lens RoHS: Compliant | 0 |
|
$2.3400 / $4.1500 | Order Now |
|
Future Electronics | 481 Series Fast-Acting 125V 7.5 A 16.9 x 19.6 mm Alarm Indicating Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$2.3000 / $2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $6.2200 | Buy Now |
|
Ozdisan Elektronik | FUSE INDICATING 7.5A 125VAC/VDC | 0 |
|
$2.9921 / $3.2913 | RFQ |
Part Details for 048107.5HXL
048107.5HXL CAD Models
048107.5HXL Part Data Attributes
|
048107.5HXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
048107.5HXL
Littelfuse Inc
Electric Fuse, 7.5A, 125VAC, 125VDC, 300A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 121 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 048107.5HXL
This table gives cross-reference parts and alternative options found for 048107.5HXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 048107.5HXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
048107.5VXL | Electric Fuse, 7.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | 048107.5HXL vs 048107.5VXL |
048107.5HXLM | Electric Fuse, | Littelfuse Inc | 048107.5HXL vs 048107.5HXLM |
048107.5VXLP | Electric Fuse, 7.5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 048107.5HXL vs 048107.5VXLP |