Part Details for 0482026363 by Molex
Overview of 0482026363 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for 0482026363
0482026363 CAD Models
0482026363 Part Data Attributes:
|
0482026363
Molex
Buy Now
Datasheet
|
Compare Parts:
0482026363
Molex
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 48202 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 0482026363
This table gives cross-reference parts and alternative options found for 0482026363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0482026363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JHEY25P | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | 0482026363 vs JHEY25P |
5504F1-25P-01-03-F1 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | SPC Multicomp | 0482026363 vs 5504F1-25P-01-03-F1 |
DBMY-25PMTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 0482026363 vs DBMY-25PMTI |
301-032-202 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | I/O Interconnect | 0482026363 vs 301-032-202 |
H5M25RA24CS | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | Thomas & Betts | 0482026363 vs H5M25RA24CS |
10121006 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | BKL Electronic | 0482026363 vs 10121006 |
0482026366 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | 0482026363 vs 0482026366 |
17DBFRCA25P | D Subminiature Connector, 25 Contact(s), Male, IDC Terminal, | Amphenol Corporation | 0482026363 vs 17DBFRCA25P |
301-032-104 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | I/O Interconnect | 0482026363 vs 301-032-104 |
DBMY-25PXTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 0482026363 vs DBMY-25PXTI |