Part Details for 0482060105 by Molex
Overview of 0482060105 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0482060105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0482060105-ND
|
DigiKey | CONN SKT FB-DIMM 240POS PCB Min Qty: 400 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$4.3368 | Buy Now |
DISTI #
0482060105
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: 0482060105) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
0482060105
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: 0482060105) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
0482060105
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray - Trays (Alt: 0482060105) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ |
Part Details for 0482060105
0482060105 CAD Models
0482060105 Part Data Attributes
|
0482060105
Molex
Buy Now
Datasheet
|
Compare Parts:
0482060105
Molex
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |