-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10419-ND
|
DigiKey | CONN RCPT USB3.0 TYPEA 9POS R/A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
16993 In Stock |
|
$1.6209 / $3.0000 | Buy Now |
DISTI #
0484050003
|
Avnet Americas | Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R - Trays (Alt: 0484050003) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.1161 | Buy Now |
DISTI #
V36:1790_06516047
|
Arrow Electronics | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2128 | Americas - 9755 |
|
$1.3210 / $2.1301 | Buy Now |
DISTI #
E02:0323_07673812
|
Arrow Electronics | Conn USB 3.0 Type A RCP 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2339 | Europe - 5280 |
|
$1.5374 / $2.6479 | Buy Now |
DISTI #
MOL48405-0003
|
Heilind Electronics | USB 3.0 F/A STD RA REC CH=3.91 15u' | Americas - 1465 in Stock |
|
$1.7482 | Buy Now |
DISTI #
48405-0003
|
TTI | USB Connectors USB 3.0 F/A STD RA REC CH=3.91 15u' RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Tray |
Americas - 2520 In Stock |
|
$1.4400 / $1.5900 | Buy Now |
DISTI #
0484050003
|
Avnet Americas | Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R - Trays (Alt: 0484050003) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.1161 | Buy Now |
DISTI #
MOL48405-0003
|
Interstate Connecting Components | USB 3.0 F/A STD RA REC CH=3.91 15u' | 439 |
|
$1.7482 | Buy Now |
DISTI #
0484050003
|
Avnet Asia | Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R (Alt: 0484050003) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0484050003
Molex
Buy Now
Datasheet
|
Compare Parts:
0484050003
Molex
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Durability | 5000 Cycles | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
This table gives cross-reference parts and alternative options found for 0484050003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0484050003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45241-0002 | Telecom and Datacom Connector, 9 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Socket | Molex | 0484050003 vs 45241-0002 |
48393-0004 | USB Connector, 9 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, | Molex | 0484050003 vs 48393-0004 |