Part Details for 0498050.H by Littelfuse Inc
Overview of 0498050.H by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0498050.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3064
|
Newark | Fuse - Midi 32Vdc 50A, 100 Pc/ Bulk |Littelfuse 0498050.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.1700 | Buy Now |
DISTI #
0498050.H-ND
|
DigiKey | FUSE AUTO 50A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$1.3887 / $3.0300 | Buy Now |
DISTI #
576-0498050.H
|
Mouser Electronics | Automotive Fuses 32VDC 50A MIDI RoHS: Compliant | 413 |
|
$1.3800 / $2.9400 | Buy Now |
|
Future Electronics | Fuse - Midi 32VDC 50A, 100 pc RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.4800 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1025 In Stock |
|
$0.7920 / $1.0280 | Buy Now |
DISTI #
0498050.H
|
TME | Fuse: fuse, 50A, 32VDC, M5 screw, automotive, 41mm, copper, MIDI Min Qty: 100 | 0 |
|
$2.3100 | RFQ |
|
Master Electronics | RoHS: Compliant |
1025 In Stock |
|
$0.7920 / $1.0280 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 50A 32VDC AUTO LINK | 0 |
|
$2.9164 / $3.2080 | RFQ |
Part Details for 0498050.H
0498050.H CAD Models
0498050.H Part Data Attributes
|
0498050.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498050.H
Littelfuse Inc
Electric Fuse, 50A, 1000A (IR), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 13000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 50 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0498050.H
This table gives cross-reference parts and alternative options found for 0498050.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498050.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.0020.5502 | Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder, | Littelfuse Inc | 0498050.H vs 153.0020.5502 |
153.7010.5502 | Electric Fuse, 50A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498050.H vs 153.7010.5502 |