Part Details for 0498070.MXT by Littelfuse Inc
Overview of 0498070.MXT by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0498070.MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3073
|
Newark | Fuse - Midi 32Vdc W/Clear Housing 70A/ Bulk |Littelfuse 0498070.MXT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4700 | Buy Now |
DISTI #
0498070.MXT-ND
|
DigiKey | FUSE AUTO 70A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
941 In Stock |
|
$1.1962 / $2.1400 | Buy Now |
DISTI #
576-0498070.MXT
|
Mouser Electronics | Automotive Fuses 32 VDC 70A MIDI TRANSP HOU RoHS: Compliant | 479 |
|
$1.2000 / $3.0400 | Buy Now |
|
Future Electronics | Fuse - Midi 32VDC w/Clear Housing 70A RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.1800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7090 / $1.0340 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 70A 32VDC AUTO LINK | 0 |
|
$2.5332 / $2.7865 | RFQ |
DISTI #
45968
|
Waytek, Inc. | Brown MIDI Fuse 32V 70A Min Qty: 10 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 210 |
|
$1.4062 / $1.8871 | Buy Now |
Part Details for 0498070.MXT
0498070.MXT CAD Models
0498070.MXT Part Data Attributes
|
0498070.MXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498070.MXT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 70A, 32VDC, 1000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 24000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 70 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0498070.MXT
This table gives cross-reference parts and alternative options found for 0498070.MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498070.MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153.5631.5701 | Electric Fuse, 70A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498070.MXT vs 153.5631.5701 |
153.5631.5702 | Electric Fuse, 70A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498070.MXT vs 153.5631.5702 |
0498070.M | Electric Fuse, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498070.MXT vs 0498070.M |
153.7010.5701 | Electric Fuse, 70A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498070.MXT vs 153.7010.5701 |
153.7010.5702 | Electric Fuse, Slow Blow, 70A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0498070.MXT vs 153.7010.5702 |