Part Details for 04980900ZXT-RS (ALTERNATE: 5489183) by Littelfuse Inc
Overview of 04980900ZXT-RS (ALTERNATE: 5489183) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04980900ZXT-RS (ALTERNATE: 5489183)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519097
|
RS | Fuse Hldr Blt Dwn 32V 200A Panel | Littelfuse 04980900ZXT-RS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$7.9400 / $8.7300 | Buy Now |