-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6569
|
Newark | Fuse Holder, Bf1 Fuses, Bolt Down, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:200A, Fuse Size Held:-, Holder Terminals:Bolt Down, No. Of Fuses:1Fuses, Product Range:Midi Series, Voltage Rating Vac:- Rohs Compliant: Yes |Littelfuse 04980900ZXT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.5200 / $11.4600 | Buy Now |
DISTI #
18AC0782
|
Newark | Fuse Holder, 200A, 32V, Bolt Down, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:200A, Fuse Size Held:-, Holder Terminals:Bolt Down, No. Of Fuses:1Fuses, Product Range:Midi 498 Series, Voltage Rating Vac:32V, Voltage Rohs Compliant: Yes |Littelfuse 04980900ZXT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $10.9700 | Buy Now |
DISTI #
F3094-ND
|
DigiKey | FUSE HLDR BLT DWN 32V 200A PANEL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1010 In Stock |
|
$5.4203 / $11.2400 | Buy Now |
DISTI #
576-04980900ZXT
|
Mouser Electronics | Fuse Holder 32V Bolt-Down High-Current Fuse Holder with In-Board Mounting Base, Washers, Hex Nuts, and A & D Cove RoHS: Compliant | 2512 |
|
$5.4300 / $10.0100 | Buy Now |
|
Future Electronics | 51.4 x 27.3 mm 58 V 200 A Bolt-down Fuse Holder for BF1 Style Fuse RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Container: Bag | 0Bag |
|
$5.2800 / $5.3200 | Buy Now |
|
Future Electronics | 51.4 x 27.3 mm 58 V 200 A Bolt-down Fuse Holder for BF1 Style Fuse RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Container: Bulk | 0Bulk |
|
$5.2800 / $5.3200 | Buy Now |
|
Future Electronics | 51.4 x 27.3 mm 58 V 200 A Bolt-down Fuse Holder for BF1 Style Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.2800 / $5.5000 | Buy Now |
|
Onlinecomponents.com | 200A Midi ( AMI ) Fuse Holder -40 TO 125C M5 Threaded Stud And Hex Nuts |
698 In Stock |
|
$3.9500 / $6.0100 | Buy Now |
|
Quest Components | 11 |
|
$7.4192 / $11.1288 | Buy Now | |
|
Quest Components | 404 |
|
$7.3740 / $14.7480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy