-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9517
|
Newark | Auto Blade Fuse Holder, 1Pos, 200A, 32V Rohs Compliant: Yes |Littelfuse 04981038HXFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$6.2800 / $12.4200 | Buy Now |
DISTI #
F10790-ND
|
DigiKey | MIDI FLEX HOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8734 / $12.1800 | Buy Now |
DISTI #
576-04981038HXFC
|
Mouser Electronics | Fuse Holder 58V Bolt-Down Fuse Holder RoHS: Compliant | 2422 |
|
$5.8700 / $12.1800 | Buy Now |
DISTI #
71881601
|
RS | Fuseholder MIDI | Littelfuse 04981038HXFC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$9.7400 / $12.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$5.6000 | Buy Now |
|
Onlinecomponents.com | Auto Blade Fuse Holder, 1Pos, 200A, 32V Rohs Compliant: Yes |Littelfuse 04981038HXFC |
120 On Order |
|
$5.9100 / $8.9800 | Buy Now |
|
Quest Components | 32 |
|
$11.3128 / $13.7588 | Buy Now | |
DISTI #
04981038HXFC
|
TTI | Fuse Holder 58V Bolt-Down Fuse Holder RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$5.9400 / $7.7700 | Buy Now |
DISTI #
04981038HXFC
|
TME | Fuse holder, 200A, M4 screw, Leads: solder lugs M5, UL94V-0, 32V Min Qty: 1 | 47 |
|
$8.9300 / $11.8000 | Buy Now |
DISTI #
3515997
|
element14 Asia-Pacific | AUTO BLADE FUSE HOLDER, 1POS, 200A, 32V RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$7.1607 / $12.5313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy