Part Details for 049SS2-3.579545F15DTNJL by HCI
Overview of 049SS2-3.579545F15DTNJL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 049SS2-3.579545F15DTNJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.579545MHz 15pF 10ppm 30ppm HC-49S-SMD Crystals ROHS | 200 |
|
$0.0497 / $0.0526 | Buy Now |