Part Details for 05-24-D-0254-A-4-06-4-T by Global Connector Technology
Overview of 05-24-D-0254-A-4-06-4-T by Global Connector Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05-24-D-0254-A-4-06-4-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-524-D0254A4064T
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5mmP. FlatFlexCble, 24Contact, Conductor OppSide, Len254mm/10in, Tin Plt RoHS: Compliant | 0 |
|
$0.7150 / $0.8250 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.7790 | Buy Now |
DISTI #
05-24-D-0254-A
|
TME | FFC cable, Cores: 24, Cable ph: 0.5mm, L: 254mm, 60V, Plating: tinned Min Qty: 1000 | 0 |
|
$0.7800 | RFQ |