Part Details for 050-010-455 by Pancon Corporation
Overview of 050-010-455 by Pancon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-010-455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
5 In Stock |
|
$0.8550 / $2.2990 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART EURO CONNECTOR, IDC, SOCKET | 10 |
|
$1.4715 / $1.5995 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART EURO CONNECTOR, IDC, SOCKET | 139 |
|
$2.6052 / $4.2246 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 46 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
5 In Stock |
|
$0.8550 / $2.2990 | Buy Now |
Part Details for 050-010-455
050-010-455 CAD Models
050-010-455 Part Data Attributes:
|
050-010-455
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
050-010-455
Pancon Corporation
Board Euro Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41651, MIL-C-83503, LAT-CON | |
Body Breadth | 0.24 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |