Part Details for 050-207-TX-MT-0NNN by Glenair Inc
Overview of 050-207-TX-MT-0NNN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 050-207-TX-MT-0NNN
050-207-TX-MT-0NNN CAD Models
050-207-TX-MT-0NNN Part Data Attributes
|
050-207-TX-MT-0NNN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-207-TX-MT-0NNN
Glenair Inc
Signal Interfaces
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Body Breadth | 45 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 96 mm | |
Connection Type | D38999 CONNECTOR | |
Data Rate | 2970 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | MMF | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |