Part Details for 050-208-2RX-NF-1DAC by Glenair Inc
Overview of 050-208-2RX-NF-1DAC by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Part Details for 050-208-2RX-NF-1DAC
050-208-2RX-NF-1DAC CAD Models
050-208-2RX-NF-1DAC Part Data Attributes:
|
050-208-2RX-NF-1DAC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
050-208-2RX-NF-1DAC
Glenair Inc
Flange Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP67 | |
Body Breadth | 45 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 96 mm | |
Fiber Optic Device Type | CONVERTER | |
Fiber Type | MMF | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO |