Part Details for 050-673-0000310 by ITT Interconnect Solutions
Overview of 050-673-0000310 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-673-0000310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
050-673-0000310-ND
|
DigiKey | CONN ADAPT PLUG-PLUG SMA 50 OHM Min Qty: 500 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$32.5750 | Buy Now |
DISTI #
050-673-0000310
|
Avnet Americas | SMA PLUG-PLUG ADAPTOR - Bulk (Alt: 050-673-0000310) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7960 / $43.6500 | Buy Now |
DISTI #
965-050-673-0000310
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$32.5700 | Order Now |
DISTI #
ITT050-673-0000310
|
Heilind Electronics | SMA PLUG-PLUG ADAPTOR -GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn RF Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohm RoHS: Compliant |
485 In Stock |
|
$33.4800 / $56.8700 | Buy Now |
DISTI #
51559168
|
Verical | Conn SMA Adapter PL/PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 82 |
|
$42.3618 / $71.3551 | Buy Now |
DISTI #
ITT050-673-0000310
|
Interstate Connecting Components | SMA PLUG-PLUG ADAPTOR -GOLD | 0 |
|
Buy Now | |
DISTI #
050-673-0000310
|
Avnet Abacus | SMA PLUG-PLUG ADAPTOR (Alt: 050-673-0000310) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn RF Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohm RoHS: Compliant |
485 In Stock |
|
$33.4800 / $56.8700 | Buy Now |
Part Details for 050-673-0000310
050-673-0000310 CAD Models
050-673-0000310 Part Data Attributes
|
050-673-0000310
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-673-0000310
ITT Interconnect Solutions
RF Connector Adapter, Plug-plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Adapter Style | SMA-SMA | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | PLUG-PLUG | |
Cable Types | RG-178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 750VDC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 2 A | |
VSWR | 1.2 |