Part Details for 050-674-6210890 by ITT Interconnect Solutions
Overview of 050-674-6210890 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 050-674-6210890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now |
Part Details for 050-674-6210890
050-674-6210890 CAD Models
050-674-6210890 Part Data Attributes
|
050-674-6210890
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050-674-6210890
ITT Interconnect Solutions
RF Connector Adapter, SMA-SSIS, Female-Male, Jack-plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-SSIS | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 050 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |