Part Details for 05001-08S by Grayhill Inc
Overview of 05001-08S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 05001-08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2450
|
Newark | Rotary Switch, straight, sp8T, on-On, number Of Positions:8,solder Terminal, rotary Shaft |Grayhill 05001-08S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.7300 / $124.2100 | Buy Now |
DISTI #
05001-08S-ND
|
DigiKey | SWITCH ROTARY 8POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.7090 | Buy Now |
DISTI #
05001-08S
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 05001-08S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0566 / $78.6266 | Buy Now |
DISTI #
706-05001-08S
|
Mouser Electronics | Rotary Switches 05A36-01-1-08S RoHS: Compliant | 0 |
|
$70.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$73.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$97.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.6900 / $91.6000 | Buy Now |
DISTI #
05001-08S
|
Avnet Americas | Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 220VAC 115VDC - Bulk (Alt: 05001-08S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.0566 / $78.6266 | Buy Now |
DISTI #
000000000000375393
|
Sager | Rotary Switches 05A36-01-1-08S Min Qty: 10 | 0 |
|
$64.3100 / $85.8800 | Buy Now |
Part Details for 05001-08S
05001-08S CAD Models
05001-08S Part Data Attributes:
|
05001-08S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
05001-08S
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, On-on, Latched, 1A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.312 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.45 mm | |
Body Length or Diameter | 20.9 mm | |
Bushing Diameter | 0.375 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 0.25A@115VAC | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Indexing Angle | 36 deg | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | MELAMINE PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.096 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |