Part Details for 05005-80 by PRECI-DIP SSA
Overview of 05005-80 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ305005HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,15u\\ Gold,LCP,6.0mm*2.5mm*3.0mm | |
350-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair U, 5 position, open, 5.55mm, Header | |
G800LE305005YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, 15u\\ Gold, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG |
Price & Stock for 05005-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
437-0500580
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.0630 / $0.0660 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0602 / $0.1260 | Buy Now |
DISTI #
05005-80
|
Avnet Abacus | Contact PIN Solder ST Thru-Hole (Alt: 05005-80) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |