Part Details for 0500832CN by Essentra Components
Overview of 0500832CN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0500832CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8639-ND
|
DigiKey | CAP NUT 8-32 THREAD .375 HEIGHT Min Qty: 1 Lead time: 9 Weeks Container: - |
91 In Stock |
|
$0.0831 / $0.1800 | Buy Now |
DISTI #
144-0500832CN
|
Mouser Electronics | Screws & Fasteners Cap Nut, #8-32 Thread, .375 Height, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0760 / $0.2000 | Order Now |
DISTI #
72025344
|
RS | Cap Nut, #8-32 Thread, .375 Height | Essentra Components 0500832CN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Domed Hexagonal Cap Nut - Thread Size 8-32 - Distance Across Flats 8.4 mm (0.330 in) - Overall Height 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0516 / $0.0867 | Buy Now |