Part Details for 05008775001 by Wera
Overview of 05008775001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05008775001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3887
|
Newark | Stubby Screwdriver - Phillips - Ph01 X 1", Phillips Tip Size:#1, Blade Length:25Mm, Overall Length:79Mm, Product Range:- Rohs Compliant: Na |Wera 05008775001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
06L5252
|
Bürklin Elektronik | Screwdriver, PH1, Phillips, BL 25 mm, L 79 mm, 05008775001 Min Qty: 1 | 91 |
|
$2.9396 | Buy Now |