Part Details for 0501258000 by Molex
Overview of 0501258000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0501258000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4560CT-ND
|
DigiKey | CONN PIN 26-28AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
214362 In Stock |
|
$0.0326 / $0.1200 | Buy Now |
DISTI #
0501258000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0501258000) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 15 Weeks, 0 Days Container: Reel | 270000 |
|
$0.0318 | Buy Now |
DISTI #
E02:0323_01061839
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Date Code: 2240 | Europe - 180000 |
|
$0.0295 / $0.0386 | Buy Now |
DISTI #
V72:2272_06516102
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2131 Container: Cut Strips | Americas - 44378 |
|
$0.0269 / $0.0612 | Buy Now |
DISTI #
MOL50125-8000
|
Heilind Electronics | 1.25 W-W CONN CRIMP PLUG | Americas - 97500 in Stock |
|
$0.0324 / $0.0379 | Buy Now |
DISTI #
69121587
|
Verical | Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 10000 Package Multiple: 10000 Date Code: 2240 | Americas - 180000 |
|
$0.0295 / $0.0387 | Buy Now |
DISTI #
61700206
|
Verical | Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel Min Qty: 126 Package Multiple: 1 Date Code: 2131 | Americas - 44378 |
|
$0.0612 | Buy Now |
DISTI #
50125-8000
|
TTI | Headers & Wire Housings PCBLD TERM 26-28G M Reel of 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 250000 In Stock |
|
$0.0295 / $0.0344 | Buy Now |
DISTI #
0501258000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0501258000) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 15 Weeks, 0 Days Container: Reel | 270000 |
|
$0.0318 | Buy Now |
DISTI #
0501258000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0501258000) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 15 Weeks, 0 Days Container: Reel | 270000 |
|
$0.0318 | Buy Now |
Part Details for 0501258000
0501258000 CAD Models
0501258000 Part Data Attributes
|
0501258000
Molex
Buy Now
Datasheet
|
Compare Parts:
0501258000
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.02 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Terminal Type | CRIMP | |
Used With | 51047 CRIMP HOUSING | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 26 AWG |