Part Details for 05028230001 by Wera
Overview of 05028230001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05028230001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05028230001
|
TME | Screwdriver, 6-angles socket, Blade length: 125mm Min Qty: 1 | 10 |
|
$11.1600 / $13.2300 | Buy Now |
DISTI #
02L3742
|
Bürklin Elektronik | Screwdriver, 5.5 mm, hexagon, BL 125 mm, L 223 mm, 05028230001 Min Qty: 1 | 1 |
|
$11.4638 / $12.6963 | Buy Now |