Part Details for 0503728000 by Molex
Overview of 0503728000 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0503728000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3981CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
209555 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
0503728000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503728000) RoHS: Compliant Min Qty: 144000 Package Multiple: 48000 Lead time: 18 Weeks, 0 Days Container: Reel | 528000 Factory Stock |
|
$0.0121 | Buy Now |
DISTI #
V72:2272_06516120
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG Micro-Latch T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2240 Container: Cut Strips | Americas - 117237 |
|
$0.0093 / $0.0620 | Buy Now |
DISTI #
MOL50372-8000
|
Heilind Electronics | 2MM W-B CRIMP RECEPTACLE CHA N FORM | Americas - 315000 in Stock216000 On Order |
|
$0.0097 / $0.0123 | Buy Now |
DISTI #
67369334
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Micro-Latch T/R Min Qty: 481 Package Multiple: 1 Date Code: 2240 | Americas - 117237 |
|
$0.0910 | Buy Now |
DISTI #
50372-8000
|
TTI | Headers & Wire Housings 2MM WtB Crimp Term Female 22-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0091 / $0.0115 | Buy Now |
DISTI #
0503728000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0503728000) RoHS: Compliant Min Qty: 144000 Package Multiple: 48000 Lead time: 18 Weeks, 0 Days Container: Reel | 528000 Factory Stock |
|
$0.0121 | Buy Now |
DISTI #
MOL50372-8000
|
Interstate Connecting Components | 2MM W-B CRIMP RECEPTACLE CHA N FORM | 7350050400 On Order |
|
$0.0097 / $0.0123 | Buy Now |
DISTI #
0503728000
|
Avnet Asia | Contact SKT Crimp ST Cable Mount Reel (Alt: 0503728000) RoHS: Compliant Min Qty: 144000 Package Multiple: 48000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0503728000
0503728000 CAD Models
0503728000 Part Data Attributes:
|
0503728000
Molex
Buy Now
|
Compare Parts:
0503728000
Molex
|
Samacsys Manufacturer | Molex |