Part Details for 0503948051-12-L6-D by Molex
Overview of 0503948051-12-L6-D by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0503948051-12-L6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0503948051-12-L6-D-ND
|
DigiKey | 12" PRE-CRIMP 3049 BLUE Min Qty: 10 Container: Bulk |
551 In Stock |
|
$0.6818 / $1.1690 | Buy Now |
Part Details for 0503948051-12-L6-D
0503948051-12-L6-D CAD Models
0503948051-12-L6-D Part Data Attributes:
|
0503948051-12-L6-D
Molex
Buy Now
|
Compare Parts:
0503948051-12-L6-D
Molex
|
Samacsys Manufacturer | Molex |