Part Details for 0505012.MXP by Littelfuse Inc
Overview of 0505012.MXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0505012.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4454
|
Newark | Cartridge Fuse, Fast Acting, 12A, 450V, Blow Characteristic:Fast Acting, Fuse Current:12A, Voltage Rating Vac:450V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:505 Series, Fuse Body Material:Ceramicrohs Compliant: Yes |Littelfuse 0505012.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
F1628-ND
|
DigiKey | FUSE CERM 12A 450VAC 250VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1562 In Stock |
|
$1.7619 / $3.8500 | Buy Now |
DISTI #
576-0505012.MXP
|
Mouser Electronics | Cartridge Fuses 450V 3AB 12A RoHS: Compliant | 2359 |
|
$2.0200 / $4.2700 | Buy Now |
|
Future Electronics | 505 Series 12 A 450 V AC 250 V DC Lead-free 3AB Fast-Acting Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9600 / $2.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3500 / $9.1800 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERM 12A 450VAC 250VDC 3AB | 0 |
|
$2.9500 / $3.2450 | RFQ |
Part Details for 0505012.MXP
0505012.MXP CAD Models
0505012.MXP Part Data Attributes:
|
0505012.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0505012.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 12A, 450VAC, 250VDC, 20000A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 192 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 450 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; CUL; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |
Alternate Parts for 0505012.MXP
This table gives cross-reference parts and alternative options found for 0505012.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0505012.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0505012.MXEP | Electric Fuse, Fast Blow, 12A, 450VAC, 250VDC, 20000A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0505012.MXP vs 0505012.MXEP |