Part Details for 05056305001 by Wera
Overview of 05056305001 by Wera
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05056305001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1225
|
Newark | Hex Bit, Size 2Mm X 25Mm, Bit Type:Hex, Hex Bit Size:2Mm, Length:25Mm, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Wera 05056305001 (Alternate Part Number: 4013288012630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$2.5500 / $3.5600 | Buy Now |
DISTI #
WERA.05056305001
|
TME | Screwdriver bit, hex key, HEX 2mm, Overall len: 25mm Min Qty: 1 | 42 |
|
$1.9700 / $2.3300 | Buy Now |
DISTI #
02L3938
|
Bürklin Elektronik | Screwdriver bit, 2 mm, hexagon, BL 25 mm, L 25 mm, 05056305001 Min Qty: 1 | 18 |
|
$1.9561 / $2.1723 | Buy Now |