Part Details for 05066122001 by Wera
Overview of 05066122001 by Wera
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05066122001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05066122001
|
TME | Screwdriver bit, Torx®, TX15, Overall len: 25mm, BiTorsion Min Qty: 1 | 7 |
|
$3.2000 / $3.8000 | Buy Now |
DISTI #
21L1442
|
Bürklin Elektronik | Screwdriver bit, T15, TORX, BL 25 mm, L 25 mm, 05066122001 Min Qty: 1 | 9 |
|
$3.3537 / $3.7216 | Buy Now |
DISTI #
2832234
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4554 / $2.5058 | Buy Now |