Part Details for 050P312K0076-406406 by NICOMATIC
Overview of 050P312K0076-406406 by NICOMATIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050P312K0076-406406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2645-050P312K0076-406406-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 3" Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
5840 In Stock |
|
$1.1000 / $2.1300 | Buy Now |