Part Details for 050R8-76B by Johnson Electric / Parlex Corporation
Overview of 050R8-76B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050R8-76B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFF-08U-03-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
353 In Stock |
|
$2.0396 / $5.2400 | Buy Now |
DISTI #
906-050R8-76B
|
Mouser Electronics | Flat Cables .5mm-08-3-B ZIF .5mm Pitch Cable RoHS: Compliant | 396 |
|
$1.9800 / $5.1700 | Buy Now |