-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1720-ND
|
DigiKey | CONN RCPT HSG 2POS 1.25MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
438939 In Stock |
|
$0.0721 / $0.1700 | Buy Now |
DISTI #
0510210200
|
Avnet Americas | Conn Wire to Board Housing Receptacle 2 POS 1.25mm ST Cable Mount Bag - Bulk (Alt: 0510210200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 13302 |
|
$0.0558 / $0.0653 | Buy Now |
DISTI #
MOL51021-0200
|
Heilind Electronics | 1.25 WTB REC HSG 2CKT | Americas - 130100 in Stock |
|
$0.0587 / $0.0742 | Buy Now |
DISTI #
51021-0200
|
TTI | Headers & Wire Housings RECEPTACLE 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 77 Package Multiple: 1 Container: Bulk |
Americas - 176500 In Stock |
|
$0.0510 / $0.0650 | Buy Now |
DISTI #
0510210200
|
Avnet Americas | Conn Wire to Board Housing Receptacle 2 POS 1.25mm ST Cable Mount Bag - Bulk (Alt: 0510210200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 13302 |
|
$0.0558 / $0.0653 | Buy Now |
DISTI #
0510210200
|
Avnet Americas | Conn Wire to Board Housing Receptacle 2 POS 1.25mm ST Cable Mount Bag - Bulk (Alt: 0510210200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 13302 |
|
$0.0558 / $0.0653 | Buy Now |
DISTI #
MOL51021-0200
|
Interstate Connecting Components | 1.25 WTB REC HSG 2CKT | 21683 |
|
$0.0587 / $0.0742 | Buy Now |
DISTI #
000000000000039547
|
Sager | Headers & Wire Housings 1.25MM REC 02P FEMALE Min Qty: 10 | 14348 |
|
$0.0542 / $0.0715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0510210200
Molex
Buy Now
Datasheet
|
Compare Parts:
0510210200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50079-8000; 50058-8000; 50079-8100; 50058-8100 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |