Part Details for 0511030400 by Molex
Overview of 0511030400 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0511030400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3337-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
158483 In Stock |
|
$0.0727 / $0.1700 | Buy Now |
DISTI #
0511030400
|
Avnet Americas | Conn Housing RCP 4 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0511030400) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1036 | Buy Now |
DISTI #
V79:2366_17778478
|
Arrow Electronics | Conn Housing F 4 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1126 | Americas - 1 |
|
$0.0797 | Buy Now |
DISTI #
MOL51103-0400
|
Heilind Electronics | 4CKT 2.5MM W-B CONN HSG | Americas - 6277 in Stock |
|
$0.0869 / $0.1098 | Buy Now |
DISTI #
51103-0400
|
TTI | Headers & Wire Housings 2.5 TO BOARD HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 1 Container: Bulk |
Americas - 18163 In Stock |
|
$0.0740 / $0.0910 | Buy Now |
DISTI #
MOL51103-0400
|
Interstate Connecting Components | 4CKT 2.5MM W-B CONN HSG | 1255 |
|
$0.0869 / $0.1098 | Buy Now |
DISTI #
0511030400
|
Avnet Asia | MOLEX, Conn Housing RCP 4 POS 2.5mm Crimp ST Bag (Alt: 0511030400) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0511030400
0511030400 CAD Models
0511030400 Part Data Attributes
|
0511030400
Molex
Buy Now
Datasheet
|
Compare Parts:
0511030400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.295 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |