Part Details for 0511430105 by Molex
Overview of 0511430105 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511430105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11541-ND
|
DigiKey | 6.5 W/B RETAINER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7975 In Stock |
|
$0.0702 / $0.1700 | Buy Now |
DISTI #
0511430105
|
Avnet Americas | Connector Accessories Retainer 1 POS Polyester Gray Bag - Bulk (Alt: 0511430105) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0749 | Buy Now |
DISTI #
V36:1790_06516444
|
Arrow Electronics | Connector Accessories Retainer Straight Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 | Americas - 10873 |
|
$0.0650 / $0.1641 | Buy Now |
DISTI #
V99:2348_06516444
|
Arrow Electronics | Connector Accessories Retainer Straight Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1731 | Americas - 4 |
|
$0.0495 / $0.0867 | Buy Now |
DISTI #
MOL51143-0105
|
Heilind Electronics | 6.5MM WTB TPA RETAINER 1 CKT | Americas - 91647 in Stock18000 On Order |
|
$0.0599 / $0.0757 | Buy Now |
DISTI #
62517480
|
Verical | Connector Accessories Retainer Straight Bag RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2227 | Americas - 10873 |
|
$0.0925 / $0.1299 | Buy Now |
DISTI #
51143-0105
|
TTI | Headers & Wire Housings CP6.5 TPA 6.5mm RETAINER 1CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 66 Package Multiple: 1 Container: Bulk |
Americas - 46487 In Stock |
|
$0.0590 / $0.0760 | Buy Now |
DISTI #
MOL51143-0105
|
Interstate Connecting Components | 6.5MM WTB TPA RETAINER 1 CKT | 213844200 On Order |
|
$0.0599 / $0.0757 | Buy Now |
Part Details for 0511430105
0511430105 CAD Models
0511430105 Part Data Attributes:
|
0511430105
Molex
Buy Now
|
Compare Parts:
0511430105
Molex
|
Samacsys Manufacturer | Molex |