Part Details for 0511460900 by Molex
Overview of 0511460900 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511460900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5406-ND
|
DigiKey | CONN RCPT HSG 9POS 1.25MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8636 In Stock |
|
$0.4255 / $0.7000 | Buy Now |
DISTI #
0511460900
|
Avnet Americas | Conn Housing RCP 9 POS 1.25mm Crimp ST Bag - Bulk (Alt: 0511460900) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51146-0900
|
TTI | Headers & Wire Housings PANEL MNT HSG 9P ultra low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 19809 In Stock |
|
$0.3520 / $0.6830 | Buy Now |
Part Details for 0511460900
0511460900 CAD Models
0511460900 Part Data Attributes
|
0511460900
Molex
Buy Now
Datasheet
|
Compare Parts:
0511460900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0511460900
This table gives cross-reference parts and alternative options found for 0511460900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511460900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51067-0904 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 0511460900 vs 51067-0904 |
26-32-9094 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0511460900 vs 26-32-9094 |
DF14-9S-1.25C(41) | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0511460900 vs DF14-9S-1.25C(41) |
1470201-9 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0511460900 vs 1470201-9 |
MMSS-09-24-S-96.00-S | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0511460900 vs MMSS-09-24-S-96.00-S |
22-01-4092 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0511460900 vs 22-01-4092 |
6-172426-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0511460900 vs 6-172426-9 |
26-32-9095 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0511460900 vs 26-32-9095 |
671-09-00100 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0511460900 vs 671-09-00100 |
DF3-19S-2C(20) | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0511460900 vs DF3-19S-2C(20) |