Part Details for 0511630500 by Molex
Overview of 0511630500 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511630500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13244-ND
|
DigiKey | CONN RCPT HSG 5POS 2.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
73062 In Stock |
|
$0.1576 / $0.3600 | Buy Now |
DISTI #
0511630500
|
Avnet Americas | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511630500) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1736 | Buy Now |
DISTI #
57H2728
|
Avnet Americas | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H2728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 464 Partner Stock |
|
$0.1720 | Buy Now |
DISTI #
MOL51163-0500
|
Heilind Electronics | 2.5MM CRMP RCPT HSG,5CKT POS LCK, GLOW WIRE | Americas - 0 in Stock |
|
$0.1366 / $0.1387 | Buy Now |
DISTI #
51163-0500
|
TTI | Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 7318 In Stock |
|
$0.1370 / $0.2390 | Buy Now |
DISTI #
0511630500
|
Avnet Americas | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511630500) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1736 | Buy Now |
DISTI #
57H2728
|
Avnet Americas | Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H2728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 464 Partner Stock |
|
$0.1720 | Buy Now |
Part Details for 0511630500
0511630500 CAD Models
0511630500 Part Data Attributes:
|
0511630500
Molex
Buy Now
Datasheet
|
Compare Parts:
0511630500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0511630500
This table gives cross-reference parts and alternative options found for 0511630500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511630500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70066-0389 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0511630500 vs 70066-0389 |
50-57-9705 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0511630500 vs 50-57-9705 |
MMSS-05-20-L-20.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0511630500 vs MMSS-05-20-L-20.00-S-K |
MMSS-05-20-L-16.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0511630500 vs MMSS-05-20-L-16.00-S-K |