Part Details for 0511631541 by Molex
Overview of 0511631541 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511631541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0511631541-ND
|
DigiKey | MINI-LOCK2.5 RCPT HSG FOR TPA BL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4000 In Stock |
|
$0.4263 / $0.8500 | Buy Now |
DISTI #
0511631541
|
Avnet Americas | MINI-LOCK2.5 RCPT HSG FOR TPA BLK 15CKT - Bulk (Alt: 0511631541) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4234 / $0.5123 | Buy Now |
DISTI #
MOL51163-1541
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL51163-1541 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
51163-1541
|
TTI | Headers & Wire Housings Receptacle Crimp Housing Single Row Pos Lock 15 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 4000 In Stock |
|
$0.4850 / $0.6020 | Buy Now |
DISTI #
0511631541
|
Avnet Americas | MINI-LOCK2.5 RCPT HSG FOR TPA BLK 15CKT - Bulk (Alt: 0511631541) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4234 / $0.5123 | Buy Now |