Part Details for 05118008001 by Wera
Overview of 05118008001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05118008001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05118008001
|
TME | Screwdriver, slot, precision, 2,5x0,4mm, Kraftform Micro Min Qty: 1 | 43 |
|
$3.9400 / $4.6700 | Buy Now |
DISTI #
21L1510
|
Bürklin Elektronik | Screwdriver, 2.5 mm, slotted, BL 80 mm, L 177 mm, 05118008001 Min Qty: 1 | 1 |
|
$3.9771 / $4.4094 | Buy Now |