Part Details for 0511911200 by Molex
Overview of 0511911200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0511911200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13250-ND
|
DigiKey | CONN RCPT HSG 12POS 2.50MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15040 In Stock |
|
$0.2178 / $0.4000 | Buy Now |
DISTI #
0511911200
|
Avnet Americas | Conn Housing F 12 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511911200) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
01AH1379
|
Avnet Americas | Conn Housing F 12 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH1379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3400 / $0.5940 | Buy Now |
DISTI #
V79:2366_23238379
|
Arrow Electronics | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Natural Mini-Latch Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 8655 |
|
$0.1846 | Buy Now |
DISTI #
69712694
|
Verical | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Natural Mini-Latch Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2025 | Americas - 8655 |
|
$0.1846 | Buy Now |
DISTI #
51191-1200
|
TTI | Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 5219 In Stock |
|
$0.2870 | Buy Now |
Part Details for 0511911200
0511911200 CAD Models
0511911200 Part Data Attributes:
|
0511911200
Molex
Buy Now
Datasheet
|
Compare Parts:
0511911200
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0511911200
This table gives cross-reference parts and alternative options found for 0511911200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0511911200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-12-20-L-04.00-S-K | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0511911200 vs MMSS-12-20-L-04.00-S-K |
0355301200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0511911200 vs 0355301200 |
1-1470201-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | 0511911200 vs 1-1470201-2 |
51067-1203 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 0511911200 vs 51067-1203 |
26-32-7122 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0511911200 vs 26-32-7122 |
10-11-2124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0511911200 vs 10-11-2124 |
MMSS-12-24-L-03.25-S-K | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0511911200 vs MMSS-12-24-L-03.25-S-K |
1-147030-1 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | 0511911200 vs 1-147030-1 |
22-01-4124 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0511911200 vs 22-01-4124 |
09-26-1200 | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0511911200 vs 09-26-1200 |